5500.2128 | SCHURTER
AC filter, 50 to 60 Hz, 6.5 A, 250 VAC, 1 mH, PCB connection, 5500.2128
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
7.0805 €
50 pcs.
6.3665 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2128, SCHURTER
The 5500.2128 is an AC filter for PCB mounting in flat housing. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Technical specifications
Connection | PCB connection | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6.5 A |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 70 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |