5500.2219 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 VAC, 2.4 mH, faston plug 6.3 mm, 5500.2219
Unit Price (€ / pc.)
73.3992 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
73.40 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3992 €
2 pcs.
70.4718 €
5 pcs.
66.9494 €
10 pcs.
62.9272 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase AC/DC filter, 5500.2219, SCHURTER
The 5500.2219 is an AC filter 2-stage, very high symmetrical and asymmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for increased requirements
- 2-stage line filter with increased attenuation
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 2.4 mH | |
integrated switch | No | |
Capacity X|Y | X 2.2 µF, Y1 4.7 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 20 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 4 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |