5500.2221 | SCHURTER

AC filter, 50 to 60 Hz, 25 A, 250 VAC, 2 mH, threaded bolt, 5500.2221

Order No.: 59P7339
EAN: 4099889069938
MPN:
5500.2221
Series: FSW
SCHURTER
5500.2221 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
86.3464 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
86.35 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3464 €
2 pcs.
83.7522 €
5 pcs.
80.3250 €
10 pcs.
77.1834 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase AC/DC filter, 5500.2221, SCHURTER

The 5500.2221 is an AC filter 2-stage, very high symmetrical and asymmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for increased requirements
  • 2-stage line filter with increased attenuation
  • Especially designed for industrial application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection threaded bolt
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 2 mH
integrated switch No
Capacity X|Y X 2.2 µF, Y1 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 25 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 4 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes