5500.2225 | SCHURTER

DC filter, 15 A, 80 V (DC), 80 V, 100 µH, screw connection, 5500.2225

Order No.: 59P7343
EAN: 4099889069976
MPN:
5500.2225
Series: FMEB
SCHURTER
5500.2225 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
33.3795 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
33.38 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3795 €
5 pcs.
31.0471 €
10 pcs.
28.8694 €
25 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2225, SCHURTER

The 5500.2225 is an DC-filter, single pole. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Optimized for DC supplied application
  • Suitable for use in equipment
  • Standard attenuation
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Schraubanschluss
Anzahl der Phasen 1
Ausführung DC Filter
Bemessungsspannung 80 V
Induktivität pro Leitung 100 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 100 nF
max. Temperatur 100 °C
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 80 V
Nennstrom 15 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes