5500.2232 | SCHURTER
DC filter, 20 A, 80 VDC, 70 µH, screw/plug-in connection, 5500.2232
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
48.9447 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
48.94 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9447 €
5 pcs.
45.5175 €
10 pcs.
42.3283 €
25 pcs.
39.3652 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2232, SCHURTER
The 5500.2232 is an DC-filter, dual pole. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Optimized for DC supplied application
- Suitable for use in equipment
- Standard attenuation
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | screw/plug-in connection | |
Number of phases | 1 | |
Version | DC filter | |
Rated Voltage | 80 VDC | |
Inductance per line | 70 µH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 100 nF | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 20 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |