5500.2265 | SCHURTER

AC filter, 50 to 60 Hz, 3 A, 250 VAC, 12 mH, faston plug 6.3 mm, 5500.2265

Order No.: 59P7357
EAN: 4099889070095
MPN:
5500.2265
Series: FMBB RAIL
5500.2265 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
35.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3668 €

1-Phase AC/DC filter, 5500.2265, SCHURTER

The 5500.2265 is an AC filter 2-Stage, DIN rail mounting, very broad band attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Protection against interference voltage from the mains
  • Especially designed for electric switch and control cabinets
  • Suitable for use in equipment
  • High attenuation
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 12 mH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 1,5 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 3 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes