5500.2266 | SCHURTER
AC filter, 50 to 60 Hz, 4 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2266
Unit Price (€ / pc.)
37.8896 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
1-Phase AC/DC filter, 5500.2266, SCHURTER
The 5500.2266 is an AC filter 2-Stage, DIN rail mounting, very broad band attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Protection against interference voltage from the mains
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment
- High attenuation
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 10 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y2 10 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 5 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |