5500.2359 | SCHURTER
1-stage filter, 50 to 60 Hz, 16 A, 110 VAC, screw connection, 5500.2359
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
1-Phase line filter, 5500.2359, SCHURTER
The 5500.2359 is a 1-stage filter with 1-phase CEE connector. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- First CEE power entry module with filter
- Easy prewired solution
- Universal flange for front or rear mounting
- Optimal filter position direct on the power entry
- Protection against interference voltage from the mains
- Suitable for equipment with detachable power cord
Technical specifications
Connection | screw connection | |
Number of phases | 1 | |
Version | 1-stage filter | |
Rated Voltage | 110 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |