5500.2602.04 | SCHURTER

AC filter, 50 to 60 Hz, 6 A, 250 VAC, 970 µH, faston plug 6.3 mm, 5500.2602.04

Order No.: 59P7371
EAN: 4099889070231
MPN:
5500.2602.04
Series: FMBB NEO
SCHURTER
5500.2602.04 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
10 pcs.
20.7655 €
25 pcs.
19.3137 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2602.04, SCHURTER

The 5500.2602.04 is a AC filter 2-stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 Filter designs for various applications
  • Completely closed steel housing
  • Wide temperature range
  • Protection against interference voltage from the mains
  • Suitable for use in equipment
Technical specifications
ohmic resistance 26.2 mΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 970 µH
integrated switch No
Capacity X|Y X2 220 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 6 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes