5500.2615.04 | SCHURTER

AC filter, 50 to 60 Hz, 16 A, 250 VAC, 2.8 mH, faston plug 6.3 mm, 5500.2615.04

Order No.: 59P7388
EAN: 4099889070408
MPN:
5500.2615.04
Series: FMBB NEO
SCHURTER
5500.2615.04 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
60.1664 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
60.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1664 €

1-Phase line filter, 5500.2615.04, SCHURTER

The 5500.2615.04 is a AC filter 2-stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 Filter designs for various applications
  • Completely closed steel housing
  • Wide temperature range
  • Protection against interference voltage from the mains
  • Suitable for use in equipment
Technical specifications
ohmic resistance 10.9 mΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 2.8 mH
integrated switch No
Capacity X|Y X2 1 µF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 16 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes