5500.2617.03 | SCHURTER
AC filter, 50 to 60 Hz, 36 A, 250 VAC, 1.23 mH, threaded bolt, 5500.2617.03
Unit Price (€ / pc.)
74.7082 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
1-Phase line filter, 5500.2617.03, SCHURTER
The 5500.2617.03 is a AC filter 2-stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
ohmic resistance | 3.3 mΩ | |
Connection | threaded bolt | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.23 mH | |
integrated switch | No | |
Capacity X|Y | X2 2.2 µF, Y2 4.7 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 36 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |