5500.2630.01 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 5500.2630.01
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
1-Phase line filter, 5500.2630.01, SCHURTER
The 5500.2630.01 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
ohmic resistance | 475 mΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |