5500.2630.07 | SCHURTER

AC filter, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 5500.2630.07

Order No.: 59P7405
EAN: 4099889070576
MPN:
5500.2630.07
Series: FMAB NEO
5500.2630.07 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
12.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4593 €

1-Phase line filter, 5500.2630.07, SCHURTER

The 5500.2630.07 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 Filter designs for various applications
  • Completely closed steel housing
  • Wide temperature range
  • Protection against interference voltage from the mains
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 475 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 1 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes