5500.2638.01 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 VAC, faston plug 6.3 mm, 5500.2638.01
Unit Price (€ / pc.)
27.8817 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
27.88 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8817 €
10 pcs.
25.9301 €
25 pcs.
24.1213 €
50 pcs.
22.1935 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2638.01, SCHURTER
The 5500.2638.01 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 6 mΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |