5500.2638.07 | SCHURTER

AC filter, 50 to 60 Hz, 20 A, 250 VAC, faston plug 6.3 mm, 5500.2638.07

Order No.: 59P7430
EAN: 4099889070828
MPN:
5500.2638.07
Series: FMAB NEO
5500.2638.07 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.9876 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
10 pcs.
28.8218 €
25 pcs.
26.7988 €
50 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Phase line filter, 5500.2638.07, SCHURTER

The 5500.2638.07 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 Filter designs for various applications
  • Completely closed steel housing
  • Wide temperature range
  • Protection against interference voltage from the mains
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version AC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 20 A
Rated Voltage 250 VAC
ohmic resistance 6 mΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes