5500.2643.01 | SCHURTER

AC filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 5500.2643.01

Order No.: 59P7435
EAN: 4099889070873
MPN:
5500.2643.01
Series: FMAB NEO
SCHURTER
5500.2643.01 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
12.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9948 €

1-Phase line filter, 5500.2643.01, SCHURTER

The 5500.2643.01 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 Filter designs for various applications
  • Completely closed steel housing
  • Wide temperature range
  • Protection against interference voltage from the mains
  • Suitable for use in equipment
Technical specifications
ohmic resistance 5 mΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes