5500.2647.03 | SCHURTER
AC filter, 50 to 60 Hz, 30 A, 250 VAC, threaded bolt M4, 5500.2647.03
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
1-Phase line filter, 5500.2647.03, SCHURTER
The 5500.2647.03 is an AC filter, high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 Filter designs for various applications
- Completely closed steel housing
- Wide temperature range
- Protection against interference voltage from the mains
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 1 mΩ | |
Anschluss | Gewindebolzen M4 | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 30 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |