5707.0101.313 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 5707.0101.313
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4882 €
10 pcs.
27.4176 €
25 pcs.
25.5017 €
50 pcs.
23.4668 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC Appliance inlet with filter, 5707.0101.313, Schurter
IEC Appliance Inlet with Filter, Protection Degree IP65 into the Appliance, Fuseholder 2-pole, Rear Mounting.
Features
- Extreme robust design
- Screw type fuse carrier, slotted
- With EMC-shield
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
Kapazität X|Y | X 100 nF, Y 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |