5707.0401.113 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 5707.0401.113

Order No.: 58P7743
EAN: 4099891515317
MPN:
5707.0401.113
Series: 5707
5707.0401.113 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
10 pcs.
27.3462 €
25 pcs.
25.4303 €
50 pcs.
23.3954 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC Appliance inlet with filter, 5707.0401.113, Schurter

IEC Appliance Inlet with Filter, Protection Degree IP65 into the Appliance, Fuseholder 1-pole, Rear Mounting.

Features

  • Extreme robust design
  • Screw type fuse carrier, slotted
  • With EMC-shield
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter No
Kapazität X|Y X 100 nF, Y 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 4 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes