5707.0603.312.01 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.2 W, 800 µH, faston plug 6.3 mm, 5707.0603.312.01

Order No.: 59P7481
EAN: 4099889071320
MPN:
5707.0603.312.01
Series: 5707
5707.0603.312.01 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
34.4624 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
34.46 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4624 €
5 pcs.
32.3918 €
10 pcs.
30.1189 €
25 pcs.
27.7151 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5707.0603.312.01, SCHURTER

The 5707.0603.312.01 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Sealed power entry module
  • Strong in Design and Safety
  • Screw type fuse carrier, slotted
  • With EMC-shield
  • Suitable for use in medical equipment
  • IP 65 protection to the appliance
  • IP 54 protection to the cord connection
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 800 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF
Leistung 1.2 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 6 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes