5707.0803.312.22 | SCHURTER
IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, 1.2 W, 400 µH, faston plug 6.3 mm, 5707.0803.312.22
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
5 pcs.
30.9162 €
10 pcs.
28.7504 €
25 pcs.
26.4537 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 5707.0803.312.22, SCHURTER
The 5707.0803.312.22 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Sealed power entry module
- Strong in Design and Safety
- Screw type fuse carrier, slotted
- With EMC-shield
- Suitable for use in medical equipment
- IP 65 protection to the appliance
- IP 54 protection to the cord connection
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 400 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF | |
Leistung | 1.2 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |