5707.0803.313.21 | SCHURTER

IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, faston plug 6.3 mm, 5707.0803.313.21

Order No.: 58P7757
EAN: 4099891515874
MPN:
5707.0803.313.21
Series: 5707
5707.0803.313.21 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.3212 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
10 pcs.
28.1911 €
25 pcs.
26.2157 €
50 pcs.
24.1213 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC Appliance inlet with filter, 5707.0803.313.21, Schurter

IEC Appliance Inlet with Filter, Protection Degree IP65 into the Appliance, Fuseholder 2-pole, Rear Mounting.

Features

  • Extreme robust design
  • Screw type fuse carrier, slotted
  • With EMC-shield
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter No
Kapazität X|Y X 100 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 8 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes