8843.8323.3 | SCHURTER
IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 1.6 mH, faston plug 6.3 mm, 8843.8323.3
Unit Price (€ / pc.)
62.3679 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, 8843.8323.3, SCHURTER
The 8843.8323.3 is a power entry module without line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- With device fuse holder and screw cap
- Suitable for use in equipment
- With fuse holder 2-pole
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1.6 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 47 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 70 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |