8843.8623.3 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 0.8 mH, faston plug 6.3 mm, 8843.8623.3

Order No.: 59P8514
EAN: 4099889071450
MPN:
8843.8623.3
Series: 8843
8843.8623.3 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
62.3679 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,247.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
62.3679 €

IEC appliance inlet, 8843.8623.3, SCHURTER

The 8843.8623.3 is a power entry module without line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • With device fuse holder and screw cap
  • Suitable for use in equipment
  • With fuse holder 2-pole
Technical specifications
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 0.8 mH
integrierter Schalter No
Kapazität X|Y X2 47 nF
max. Frequenz 60 Hz
max. Temperatur 70 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 6 A
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes