C20F.0001 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, solder connection, C20F.0001

Order No.: 75D3030
EAN: 4099889080766
MPN:
C20F.0001
Series: C20F
C20F.0001 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.6782 € *
Available: 167 pcs.
Leadtime: 7 Weeks **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
5 pcs.
28.8337 €
20 pcs.
27.3581 €
40 pcs.
26.6203 €
160 pcs.
25.1566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor filter, C20F.0001, SCHURTER

Features

  • Compact design with optimal shielding Suitable for assembly in metal plated plastic housings
  • Version with class X1 and X2 (standard version) capacitors
  • Universal line filter for standard applications
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Lötanschluss
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes