C20F.0013 | SCHURTER
IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, solder connection, C20F.0013
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, C20F.0013, SCHURTER
The C20F.0013 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Attractive flat front design
- Highly resistant since fully potted
- V-Lock cord retaining
- Interrupts ground loops
- Compact design with optimal shielding
- Universal line filter for standard application
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Lötanschluss | |
Ausführung | IEC-Stecker-C20 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 300 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |