C20F.0101 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, faston plug 6.3 mm, C20F.0101

Order No.: 59P8525
EAN: 4099889071535
MPN:
C20F.0101
Series: C20F
C20F.0101 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
977.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
24.4307 €

IEC appliance inlet, C20F.0101, SCHURTER

The C20F.0101 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Attractive flat front design
  • Highly resistant since fully potted
  • V-Lock cord retaining
  • Interrupts ground loops
  • Compact design with optimal shielding
  • Universal line filter for standard application
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes