C20F.0123 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, faston plug 6.3 mm, C20F.0123

Order No.: 75D3026
EAN: 4099889080728
MPN:
C20F.0123
Series: C20F
C20F.0123 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
943.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
23.5858 €

IEC appliance inlet, C20F.0123, SCHURTER

The C20F.0123 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Attractive flat front design
  • Highly resistant since fully potted
  • V-Lock cord retaining
  • Interrupts ground loops
  • Compact design with optimal shielding
  • Universal line filter for standard application
  • Suitable for use in medical equipment
Technical specifications
Filter Property Value
Version IEC plug C20
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y 2.2 nF
Inductance per line 300 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Original Packaging Carton with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes