C20F.0224 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, stranded wires, C20F.0224

Order No.: 59P8537
EAN: 4099889071610
MPN:
C20F.0224
Series: C20F
C20F.0224 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
24.0618 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
962.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
24.0618 €

IEC appliance inlet, C20F.0224, SCHURTER

The C20F.0224 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Attractive flat front design
  • Highly resistant since fully potted
  • V-Lock cord retaining
  • Interrupts ground loops
  • Compact design with optimal shielding
  • Universal line filter for standard application
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Litzen
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter No
Kapazität X|Y X1 100 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes