C22F.0001 | SCHURTER
IEC inlet filter C22, 50 to 60 Hz, 16 A, 250 VAC, solder connection, C22F.0001
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC inlet filter C22, C22F.0001, SCHURTER
Features
- Compact design with optimal shielding
- For higher temperatures
- Attractive flat front design
- Highly resistant since fully potted
- Protection class I
Applications
- Suitable for appliances with protection class I
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | solder connection | |
Version | IEC plug C22 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Capacity X|Y | X2 100 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |