C22F.0003 | SCHURTER

IEC inlet filter C22, 50 to 60 Hz, 16 A, 250 VAC, solder connection, C22F.0003

Order No.: 59P9995
EAN: 4099891551360
MPN:
C22F.0003
Series: C22F
C22F.0003 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,104.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
27.6199 €

IEC inlet filter C22, C22F.0003, SCHURTER

Features

  • Compact design with optimal shielding
  • For higher temperatures
  • Attractive flat front design
  • Highly resistant since fully potted
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Lötanschluss
Ausführung IEC-Stecker-C22
Bemessungsspannung 250 VAC
integrierter Schalter No
Kapazität X|Y X1 100 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes