C22F.1107 | SCHURTER

IEC inlet filter C22, 50 to 60 Hz, 16 A, 250 VAC, faston plug 6.3 mm, C22F.1107

Order No.: 59P9990
EAN: 4099891551186
MPN:
C22F.1107
Series: C22F
SCHURTER
C22F.1107 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
27.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
27.6199 €

IEC inlet filter C22, C22F.1107, SCHURTER

Features

  • Compact design with optimal shielding
  • For higher temperatures
  • Attractive flat front design
  • Highly resistant since fully potted
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C22
Rated Voltage 250 VAC
integrated switch No
Capacity X|Y X2 330 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes