CD14.4101.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CD14.4101.151

Order No.: 75D3130
EAN: 4099889080988
MPN:
CD14.4101.151
Series: CD
CD14.4101.151 SCHURTER Interference suppression filter Image 1
CD14.4101.151 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
33.5699 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5699 €
5 pcs.
31.2256 €
10 pcs.
29.0360 €
25 pcs.
26.7155 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filters with add-on function combination series CD, type Schurter CD.

Consists of the filter, an IEC appliance connector with protection class 1, a touch-proof G fuse holder 5.0 x 20 mm or US-type fuse holder 6.3 x 32 mm, with or without voltage selector. Double-pole power On/Off switch without illumination. Vertical activation; Color: black. Rated voltage: 250 VAC/50-60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 4.8 mm tab terminals. Certifications: ENEC 10, VDE, UL.

Combined elements for double-pole fuse holder cartridges with voltage selector, type CD.

Consist of the described combination of functions, but without fuse holder cartridge.

Technical attributes (type, rated current, rated inductance): CD14.4101.151, 1.0 A, 2 x 10 mH

Technical specifications
Anschluss Flachstecker 4,8 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 10 mH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 1 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes