CDL4.4101.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 4.8 mm, CDL4.4101.151

Order No.: 59P8581
EAN: 4099889071801
MPN:
CDL4.4101.151
Series: CD
CDL4.4101.151 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
5 pcs.
33.2248 €
10 pcs.
30.9043 €
25 pcs.
28.4291 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, CDL4.4101.151, SCHURTER

The CDL4.4101.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Multifunctional power entry module
  • Solid metal flange
  • Slim design
  • Various fuse drawers
  • The fuse drawer "Fingergrip" can be removed by hand
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 4,8 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 10 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes