CE20.6100.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 4.8 mm, CE20.6100.151

Order No.: 59P8584
EAN: 4099889071832
MPN:
CE20.6100.151
Series: CE
CE20.6100.151 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
41.4239 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
41.42 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4239 €
10 pcs.
38.1038 €
25 pcs.
35.0574 €
50 pcs.
31.9039 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, CE20.6100.151, SCHURTER

The CE20.6100.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Extra-Safe fuse drawers
  • Voltage Selector
  • Screw-on mounting front side
  • Line Switch
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 4,8 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 4 mH
integrierter Schalter No
Kapazität X|Y X2 68 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 2 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes