CEA0.6100.151 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 4.8 mm, CEA0.6100.151
Unit Price (€ / pc.)
42.2807 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
42.28 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2807 €
10 pcs.
38.8892 €
25 pcs.
35.7833 €
50 pcs.
32.5584 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, CEA0.6100.151, SCHURTER
The CEA0.6100.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Extra-Safe fuse drawers
- Voltage Selector
- Screw-on mounting front side
- Line Switch
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 4,8 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 4 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 68 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |