CEC0.6100.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 4.8 mm, CEC0.6100.151

Order No.: 59P8591
EAN: 4099889071900
MPN:
CEC0.6100.151
Series: CE
CEC0.6100.151 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
42.2807 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
42.28 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2807 €
10 pcs.
38.8892 €
25 pcs.
35.7833 €
50 pcs.
32.5584 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, CEC0.6100.151, SCHURTER

The CEC0.6100.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Extra-Safe fuse drawers
  • Voltage Selector
  • Screw-on mounting front side
  • Line Switch
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 4,8 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 1.5 mH
integrierter Schalter No
Kapazität X|Y X2 68 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 4 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes