CG10.6101.151 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CG10.6101.151
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
10 pcs.
40.5195 €
25 pcs.
37.2827 €
50 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, CG10.6101.151, SCHURTER
The CG10.6101.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Extra-Safe fuse drawers
- Voltage Selector
- Screw-on mounting front side
- Line Switch
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 4.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 10 mH | |
integrated switch | Yes | |
Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 1 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |