CG40.6101.151 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 4.8 mm, CG40.6101.151
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, CG40.6101.151, SCHURTER
The CG40.6101.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Extra-Safe fuse drawers
- Voltage Selector
- Screw-on mounting front side
- Line Switch
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 4.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 800 µH | |
integrated switch | Yes | |
Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 6 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |