CGL0.6101.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 4.8 mm, CGL0.6101.151

Order No.: 59P8613
EAN: 4099889072082
MPN:
CGL0.6101.151
Series: CG
SCHURTER
CGL0.6101.151 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
33.4985 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4985 €

IEC appliance inlet, CGL0.6101.151, SCHURTER

The CGL0.6101.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Extra-Safe fuse drawers
  • Voltage Selector
  • Screw-on mounting front side
  • Line Switch
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 4.8 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 300 µH
integrated switch Yes
Capacity X|Y X2 68 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 10 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes