DA22.1124.21 | SCHURTER
IEC plug C14, 50 to 60 Hz, 250 VAC, faston plug 6.3 mm, DA22.1124.21
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, DA22.1124.21, SCHURTER
The DA22.1124.21 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Extra-Safe fuse drawers
- Screw-on mounting on PCB
- V-Lock notch standard
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |