DA22.4121.11 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.4 W, 1.5 mH, faston plug 6.3 mm, DA22.4121.11
Unit Price (€ / pc.)
23.7286 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23.73 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7286 €
10 pcs.
21.8365 €
25 pcs.
20.0872 €
50 pcs.
18.2784 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, DA22.4121.11, SCHURTER
The DA22.4121.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Extra-Safe fuse drawers
- Screw-on mounting on PCB
- V-Lock notch standard
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.5 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
Power | 1.4 W | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 4 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |