DC12.1102.003 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.003

Order No.: 59P8656
EAN: 4099889072228
MPN:
DC12.1102.003
Series: DC12
SCHURTER
DC12.1102.003 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
20.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.8488 €

IEC appliance inlet, DC12.1102.003, SCHURTER

The DC12.1102.003 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact power entry module
  • Switch for high inrush current
  • V-Lock cord retaining
  • Compact design with optimal shielding
  • Line switch non-illuminated or illuminated
  • Universal line filter for standard application
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 10 mH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 1 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes