DC12.1102.103 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.103
Unit Price (€ / pc.)
20.0991 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, DC12.1102.103, SCHURTER
The DC12.1102.103 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact power entry module
- Switch for high inrush current
- V-Lock cord retaining
- Compact design with optimal shielding
- Line switch non-illuminated or illuminated
- Universal line filter for standard application
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 10 mH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 100 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |