DC22.1111.111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC22.1111.111

Order No.: 59P8723
EAN: 4099889072808
MPN:
DC22.1111.111
Series: DC22
DC22.1111.111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,705.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
21.3248 €

IEC appliance inlet, DC22.1111.111, SCHURTER

The DC22.1111.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Line switch non-illuminated or illuminated
  • With EMC-shield
  • Especially suitable for use in switching power supplies
  • Suitable for use in medical equipment
  • Screw-on mounting on PCB
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 10 mH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 1 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes