DC22.9111.111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, DC22.9111.111

Order No.: 59P8734
EAN: 4099889072914
MPN:
DC22.9111.111
Series: DC22
SCHURTER
DC22.9111.111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
26.95 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9535 €
10 pcs.
24.7996 €
25 pcs.
22.8123 €
50 pcs.
20.7655 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, DC22.9111.111, SCHURTER

The DC22.9111.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Line switch non-illuminated or illuminated
  • With EMC-shield
  • Especially suitable for use in switching power supplies
  • Suitable for use in medical equipment
  • Screw-on mounting on PCB
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 300 µH
integrated switch Yes
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes