DC22.9121.111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, DC22.9121.111

Order No.: 59P8735
EAN: 4099889072921
MPN:
DC22.9121.111
Series: DC22
DC22.9121.111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.9055 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.91 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9055 €
10 pcs.
25.6802 €
25 pcs.
23.6215 €
50 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlet, DC22.9121.111, SCHURTER

The DC22.9121.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Line switch non-illuminated or illuminated
  • With EMC-shield
  • Especially suitable for use in switching power supplies
  • Suitable for use in medical equipment
  • Screw-on mounting on PCB
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 2.2 nF
Inductance per line 300 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SK
Original Packaging Carton with 20 pieces
MSL MSL 1
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes