DD12.1121.111 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 1.6 W, 10 mH, faston plug 6.3 mm, DD12.1121.111
Unit Price (€ / pc.)
34.5695 € *
Available: 89 pcs.
Leadtime: 7 Weeks **
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
5 pcs.
32.4870 €
15 pcs.
31.2494 €
50 pcs.
29.8690 €
150 pcs.
28.6195 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, DD12.1121.111, SCHURTER
The DD12.1121.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Various mounting options
- Attractive flat design
- Switch for highest inrush current
- V-Lock cord retaining
- Ultra-compact design
- Ideal for application with high transient loads
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 10 mH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 100 nF, Y2 2,2 nF | |
Leistung | 1.6 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |