DD12.8121.111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, 1.6 W, 600 µH, faston plug 6.3 mm, DD12.8121.111

Order No.: 59P8767
EAN: 4099889073102
MPN:
DD12.8121.111
Series: DD12
SCHURTER
DD12.8121.111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
29.24 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2383 €
10 pcs.
27.1915 €
25 pcs.
25.2875 €
50 pcs.
23.2645 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, DD12.8121.111, SCHURTER

The DD12.8121.111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Various mounting options
  • Attractive flat design
  • Switch for highest inrush current
  • V-Lock cord retaining
  • Ultra-compact design
  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 600 µH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF, Y2 2,2 nF
Leistung 1.6 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 8 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes