DD22.4321.1111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, DD22.4321.1111

Order No.: 59P8786
EAN: 4099889073201
MPN:
DD22.4321.1111
Series: DD22
SCHURTER
DD22.4321.1111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.9162 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
30.9162 €

IEC appliance inlet, DD22.4321.1111, SCHURTER

The DD22.4321.1111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Most compact power entry module
  • Attractive flat design
  • Switch for highest inrush current
  • V-Lock cord retaining
  • Ultra-compact design
  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 1.5 mH
integrated switch Yes
Capacity X|Y X2 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes